1 Output Desktop Power Supply, 100 240 V ac, 2-Pin UK, 3-Pin UK, 18V dc 2.6A Output
RS Components SAW48-18.0-2600 technical specifications.
| Efficiency | 84.7% |
| Length | 100mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Overall Depth | 34mm |
| Weight | 310g |
| RoHS | Compliant |
No datasheet is available for this part.