
RS Pro 9 pieces Engineers Screwdriver Set
RS Components SC-0569 technical specifications.
| Screwdriver Type | Engineers |
| Number of Pieces | 9 |
| Tip Type | Torx |
| Tip Size | Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Material | Steel |
| Blade Finish | Zinc Blasted and Lacquer |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SC-0569 to view detailed technical specifications.
No datasheet is available for this part.