
This 7-piece screwdriver set features interchangeable tips for slotted, Phillips, and Torx screws. The set includes 100 Pozidriv PZ1 and 125 Pozidriv PZ2 drivers with 10 to 95 mm blade lengths. The blades are made of chrome steel and feature a chrome finish, while the handles are constructed from solid brass collars.
Checking distributor stock and pricing after the page loads.
| Screwdriver Type | Interchangeable |
| Number of Pieces | 7 |
| Tip Type | Slotted; Phillips; Torx |
| Tip Size | Slotted: 1.5; 2; 3; 4 mm; Phillips: PH0; PH00; PH000; Torx: T5; T6; T7; T8 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | 10 → 95 mm |
| Blade Material | Chrome Steel |
| Handle Material | Solid Brass Collar |
| Blade Finish | Chrome |
| RoHS | Not Compliant |