RS Components SC241A-SP384 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Straight |
| Series | II |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for RS Components SC241A-SP384 to view detailed technical specifications.
No datasheet is available for this part.