
RS Pro Proximity Switch Surface Mount 500mA, 50V dc, 38 x 14 x 8.7mm
RS Components SC4W/RS technical specifications.
| Depth | 8.7mm |
| Height | 38mm |
| Mount | Surface Mount |
| Switching Current | 500mA |
| Switching Voltage | 50V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.