
RS Pro SC Multimode Simplex Fibre Optic Connector 127m Fibre Size, 0.3dB Insertion Loss
Sign in to ask questions about the RS Components SCMM9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components SCMM9 technical specifications.
| Color | Black |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for RS Components SCMM9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.