This 16-contact male connector features gold plating and a through hole mount. It has a current rating of 1A and operates within a temperature range of -45°C to 105°C. The connector has a straight orientation and a pitch of 2.54mm.
RS Components SCP16GS1/GR/LB technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components SCP16GS1/GR/LB to view detailed technical specifications.
No datasheet is available for this part.