
RS Components SD-0888 technical specifications.
| Tip Type | Nut Spinner |
| Tip Size | 5.5 mm |
| Screwdriver Type | Soft Feel |
| Blade Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SD-0888 to view detailed technical specifications.
No datasheet is available for this part.