This chassis mount power supply has a nominal input voltage of 48V and an output voltage of 24V. It can deliver an output current of up to 14.6A. The supply has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is isolated to 1.5kV and has a length of 215mm and a depth of 50mm.
Checking distributor stock and pricing after the page loads.
RS Components SD-350C-24 technical specifications.
| Depth | 50mm |
| Isolation Voltage | 1.5kV |
| Length | 215mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 14.6A |
| Output Voltage | 24V |
| RoHS | Compliant |