Mean Well SD-350C-48, DC/DC converter, Uout 48V DC, Iout 0-7.3A, Uin 36-72V DC, 350W, RoHS
RS Components SD-350C-48 technical specifications.
| Depth | 50mm |
| Isolation Voltage | 1.5kV |
| Length | 215mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 96V |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD-350C-48 to view detailed technical specifications.
No datasheet is available for this part.