The SD-500H-48 power supply has a nominal input voltage of 96V and a maximum operating temperature of 60°C. It is designed for chassis mount applications and features an isolation voltage of 2kV. The power supply has a single output with a voltage of 48V and a current of 10.5A. It operates within a temperature range of -20°C to 60°C.
RS Components SD-500H-48 technical specifications.
| Depth | 50mm |
| Isolation Voltage | 2kV |
| Length | 215mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 96V |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD-500H-48 to view detailed technical specifications.
No datasheet is available for this part.