The SD-500L-48 is a chassis mount power supply with a nominal input voltage of 48V and an output voltage of 48V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The power supply has a maximum output current of 10.5A and is isolated to 2kV. It measures 215mm in length and 50mm in depth.
RS Components SD-500L-48 technical specifications.
| Depth | 50mm |
| Isolation Voltage | 2kV |
| Length | 215mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SD-500L-48 to view detailed technical specifications.
No datasheet is available for this part.