Module DC-DC 24VIN 1-OUT 24V 2.1A 50.4W 5-Pin
RS Components SD-50B-24 technical specifications.
| Depth | 38mm |
| Isolation Voltage | 1.5kV |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.