The SD-50B-5 is a chassis mount power supply with a nominal input voltage of 24V and a single output voltage of 5V. It can deliver a maximum output current of 10A. The power supply measures 38mm in depth and 159mm in length. It operates within a temperature range of -10°C to 60°C. The isolation voltage is 1.5kV.
RS Components SD-50B-5 technical specifications.
| Depth | 38mm |
| Isolation Voltage | 1.5kV |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.