
RS Pro 150 mm Chrome Vanadium Steel Ergonomic Screwdriver, Parallel 5 mm Tip, Bi-material
Checking distributor stock and pricing after the page loads.
| Tip Type | Parallel |
| Tip Size | 5 mm |
| Screwdriver Type | Ergonomic |
| Blade Length | 150 mm |
| Blade Material | Chrome Vanadium Steel |
| Handle Material | Bi-material |
| Blade Finish | Satin Chrome Plated |
| RoHS | Not Compliant |
