120 Watt 24V 5A Single Output Industrial DIN Rail Power Supply with PFC Function
Checking distributor stock and pricing after the page loads.
| Depth | 113.5mm |
| Efficiency | 91% |
| Length | 125.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Weight | 0.67kg |
| Width | 40mm |
| RoHS | Compliant |