This DC power supply has a maximum input voltage of 264V and a minimum input voltage of 88V. It operates within a temperature range of -25°C to 70°C and provides a maximum output voltage of 28V and a minimum output voltage of 24V. The supply has a single output and can deliver a maximum output current of 10A.
Checking distributor stock and pricing after the page loads.
| Depth | 113.5mm |
| Efficiency | 94% |
| Length | 125.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 1.03kg |
| Width | 63mm |
| RoHS | Compliant |