The SDR-480-48 DC power supply from RS Components has a maximum output voltage of 55V and a minimum output voltage of 48V. It operates within a temperature range of -25°C to 70°C and has a maximum input voltage of 264V and a minimum input voltage of 90V. The device measures 125.2mm in length, 128.5mm in depth, and 85.5mm in width, with a weight of 1.6kg.
Checking distributor stock and pricing after the page loads.
| Depth | 128.5mm |
| Efficiency | 94% |
| Length | 125.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 55V |
| Min Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 1.6kg |
| Width | 85.5mm |
| RoHS | Compliant |