SDV 1.5 A 280 V Random Turn On Solid State Relay Through Hole - DIP-16
Checking distributor stock and pricing after the page loads.
| Depth | 6.7mm |
| Height | 4.8mm |
| Length | 21.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |