Bezpiecznik przemysłowy 20A typ E1
Checking distributor stock and pricing after the page loads.
RS Components SLE120 technical specifications.
| Current Rating | 20A |
| Diameter | 12mm |
| Length | 48mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.