RS Pro 315W Wirewound Rheostat, 3.3k, 5%
RS Components SN350X403K3 technical specifications.
| Actuator Type | SLIDE |
| Current Rating | 310mA |
| Depth | 72mm |
| Height | 135mm |
| Length | 372mm |
| Mount | Panel |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for RS Components SN350X403K3 to view detailed technical specifications.
No datasheet is available for this part.