This 22mm red copper wire features a 22AWG gauge and 0.75mm thickness, with a stud mount for secure installation. The wire is made from copper, providing excellent conductivity, and is insulated with nylon for added durability. The red color indicates the wire's intended application, and the insulated design helps prevent electrical shock.
RS Components SNYDL1-3.7@E technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.75mm |
| Width | 6.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components SNYDL1-3.7@E to view detailed technical specifications.
No datasheet is available for this part.