Red M5insul spade terminal, 0.5-1.5sq.mm
RS Components SNYDL1-5@E technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.75mm |
| Width | 9.5mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components SNYDL1-5@E to view detailed technical specifications.
No datasheet is available for this part.