Terminal; Fork; 16-14 AWG; Cooper; Nylon; 3.7
RS Components SNYDL2-3.7@E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.8mm |
| Width | 6mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components SNYDL2-3.7@E to view detailed technical specifications.
No datasheet is available for this part.