This blue insulated copper wire features a 16AWG gauge and measures 22mm in length, 7.9mm in width, and 0.8mm in thickness. The wire is insulated with nylon and has a stud mount. The insulation provides electrical isolation between the copper conductor and any external components.
RS Components SNYDL2-4@E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.8mm |
| Width | 7.9mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components SNYDL2-4@E to view detailed technical specifications.
No datasheet is available for this part.