This blue insulated copper wire features a 16AWG gauge and measures 22mm in length with a thickness of 0.8mm. The insulation material is nylon and the contact material is copper. The wire is insulated and designed for stud mount applications.
RS Components SNYDL2-5@E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.8mm |
| Width | 9.3mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components SNYDL2-5@E to view detailed technical specifications.
No datasheet is available for this part.