
RS Pro 2m power cord, Unterminated to US Plug (NEMA 5-15P), 6 A, 125 V
Sign in to ask questions about the RS Components SP-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components SP-035 technical specifications.
| Current Rating | 6A |
| Gender Type B | Male |
| Length | 2m |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
