2m power cord, C13 to US Plug (NEMA 5-15P), 10 A, 125 V
RS Components SP-035/SP-024 technical specifications.
| Package/Case | 125 |
| Current Rating | 10A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 2m |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.