Mean Well SP-100-12 const. voltage power supply, Uout 12V, Iout 0-8.5A, 100W, PFC, RoHS
Checking distributor stock and pricing after the page loads.
| Depth | 45mm |
| Efficiency | 80% |
| Length | 179mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Voltage | 12V |
| Weight | 0.66kg |
| Width | 99mm |
| RoHS | Compliant |