
RS Pro 2m power cord, Unterminated to US Plug (NEMA 1-15P), 6 A, 125 V
RS Components SP-120 technical specifications.
| Package/Case | 125 |
| Current Rating | 6A |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 2m |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
