The SP-150-15 power supply has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It measures 199mm in length, 99mm in width, and 50mm in depth, with a weight of 0.76kg. The supply has an efficiency of 81% and a single output with a current rating of 10A and a voltage rating of 15V.
RS Components SP-150-15 technical specifications.
| Depth | 50mm |
| Efficiency | 81% |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 15V |
| Weight | 0.76kg |
| Width | 99mm |
| RoHS | Compliant |
No datasheet is available for this part.