The SP-150-24 power supply has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It measures 199mm in length, 99mm in width, and 50mm in depth, with a weight of 0.76kg. The supply has an efficiency of 83% and a single output current of 6.3A at 24V.
Checking distributor stock and pricing after the page loads.
| Depth | 50mm |
| Efficiency | 83% |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Voltage | 24V |
| Weight | 0.76kg |
| Width | 99mm |
| RoHS | Compliant |