Mean Well SP-150-27 const. voltage power supply, Uout 27V, Iout 0-5.6A, 150W, PFC, RoHS
Checking distributor stock and pricing after the page loads.
| Depth | 50mm |
| Efficiency | 84% |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Output Voltage | 27V |
| Weight | 0.76kg |
| Width | 99mm |
| RoHS | Compliant |