Mean Well SP-200-24 const. voltage power supply, Uout 24V, Iout 0-8.4A, 200W, PFC, RoHS
Checking distributor stock and pricing after the page loads.
| Package/Case | 201 |
| Depth | 50mm |
| Efficiency | 83% |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 24V |
| Weight | 0.85kg |
| Width | 99mm |
| RoHS | Compliant |