SP-200 Series 202.5 W Single Output 27 V AC/DC Ultra Low Cost Power Supply
RS Components SP-200-27 technical specifications.
| Depth | 50mm |
| Efficiency | 83% |
| Length | 199mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Voltage | 27V |
| Weight | 0.85kg |
| Width | 99mm |
| RoHS | Compliant |
No datasheet is available for this part.