Mean Well SP-480-12 const. voltage power supply, Uout 12V, Iout 0-43A, 480W, PFC, RoHS
Checking distributor stock and pricing after the page loads.
| Depth | 43mm |
| Efficiency | 85% |
| Length | 278mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 12V |
| Weight | 1.7kg |
| Width | 127mm |
| RoHS | Compliant |