Mean Well SP-480-15 const. voltage power supply, Uout 15V, Iout 0-35A, 480W, PFC, RoHS
Checking distributor stock and pricing after the page loads.
| Depth | 43mm |
| Efficiency | 85% |
| Length | 278mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Voltage | 15V |
| Weight | 1.7kg |
| Width | 127mm |
| RoHS | Compliant |