This single output DC power supply has an output voltage of 5V and an output current of 85A. It measures 278mm in length and has a maximum operating temperature of 60°C. The power supply operates within a temperature range of -20°C to 60°C and has a weight of 1.7kg.
RS Components SP-480-5 technical specifications.
| Depth | 43mm |
| Efficiency | 79% |
| Length | 278mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 85A |
| Output Voltage | 5V |
| Weight | 1.7kg |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.