The SP-500-24 power supply has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It measures 170mm in length, 120mm in width, and 93mm in depth, weighing 1.9kg. The power supply operates at an efficiency of 85.5% and provides a single output of 24V with a maximum current of 20A.
RS Components SP-500-24 technical specifications.
| Depth | 93mm |
| Efficiency | 85.5% |
| Length | 170mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 24V |
| Weight | 1.9kg |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.