
RS Pro DC Power Plug Rated At 1A, 12 V dc, Cable Mount, length 42mm, Nickel Plate
Sign in to ask questions about the RS Components SP114-1-RS-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components SP114-1-RS-CG technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Length | 42mm |
| Mount | Cable |
| Orientation | Straight |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components SP114-1-RS-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.