RJ-Kabel podłącz AWG30 4x0, 066mm² cz
Checking distributor stock and pricing after the page loads.
RS Components SPE191355 technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Mount | Cable |
| Number of Cores | 4 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.