Relay, Solid State, 0.06-25 Amps RMS, 48-660 Volts RMS, 4-15 Control DC, Zero Cross
RS Components SPF480D25 technical specifications.
| Depth | 0.9mm |
| Height | 1.35mm |
| Length | 1.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.