This 100nF capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial capacitor with a diameter of 4mm and a height of 7mm. The lead diameter is 0.45mm and the lead pitch is 1.5mm. The capacitor has a series designation of SRA and a termination type of through hole. The voltage rating is 63V with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
RS Components SRAVB0.1/63-E2 technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.3mA |
| Series | SRA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.