This 10uF radial capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a leakage current of 3uA and a ripple current of 30mA. The capacitor is constructed with a radial design and has a termination type of through hole. It is part of the SRA series and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
RS Components SRAVB10/40-E0 technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 30mA |
| Series | SRA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.