This 100uF radial capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20% tolerance and a leakage current of 3uA. The capacitor is constructed with a radial design and is mounted through a hole. It has a diameter of 6.3mm and a height of 7mm, with a lead diameter of 0.45mm and a lead pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 80mA |
| Series | SRA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |