This 47uF radial capacitor has a tolerance of 20% and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a life expectancy of 1000 hours. The capacitor has a leakage current of 3uA and a ripple current of 59mA. It is constructed with a radial design and has a diameter of 6.3mm and a height of 7mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 59mA |
| Series | SRA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |