SRFL/75/G
RS Components SRFL/75/G technical specifications.
| Depth | 50mm |
| Length | 3m |
| Material | Steel |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components SRFL/75/G to view detailed technical specifications.
No datasheet is available for this part.