Mersen 3P, SURGE SWITCH 100kA, 8x20us
Checking distributor stock and pricing after the page loads.
RS Components SS100 technical specifications.
| Length | 100mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.