Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
SS100C
Datasheet
RS Components
SS100C
Volume Production
滚球系条 S/S 涂层 100 x 4.6 黑
滚球系条 S/S 涂层 100 x 4.6 黑
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
Length
100mm
Material
Stainless Steel, Polyester
Max Operating Temperature
150°C
Min Operating Temperature
-80°C
Mount
Cable
Width
4.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account