滚球系条 S/S 涂层 200 x 4.6 红
RS Components SS200C-Red technical specifications.
| Color | Red |
| Length | 200mm |
| Material | Stainless Steel, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SS200C-Red to view detailed technical specifications.
No datasheet is available for this part.